Texas Instruments ADS8863IDGS

16-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation5.4 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Inputs1
PolarityUnipolar
Power Consumption4.2 mW
Power Dissipation4.2 mW
Resolution2 B
Sampling Rate680 ksps
Signal to Noise Ratio (SNR)96.5 dB
Supply TypeAnalog, Digital
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8863IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet46 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet52 pages2 years ago

Inventory History

3 month trend:
+84.48%

Alternate Parts

Price @ 1000
$ 9.41
$ 7.083
$ 7.083
Stock
127,564
153,020
153,020
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
-
16
16
Sampling Rate
680 ksps
680 ksps
680 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8863IDGS.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8863IDGS provided by its distributors.

16-Bit, 680-kSPS, 1-ch SAR ADC with true-differential input, SPI interface and daisy-chain 10-VSSOP -40 to 85
1-Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
16-bit, 680KSPS, 1-ch, Diff SAR ADC
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8863 SPI ACTIVE (Last Updated: 1week ago) analog digital converter 1.02mm 680ksps 4.2mW 0.93mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation5.4 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Inputs1
PolarityUnipolar
Power Consumption4.2 mW
Power Dissipation4.2 mW
Resolution2 B
Sampling Rate680 ksps
Signal to Noise Ratio (SNR)96.5 dB
Supply TypeAnalog, Digital
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8863IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet46 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet52 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago