Texas Instruments ADS8862IDGS

Single Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation5.4 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.4 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption4.2 mW
Power Dissipation4.2 mW
Resolution2 B
Sampling Rate680 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)93 dB
Supply TypeAnalog, Digital
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8862IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet45 pages9 years ago
SHENGYU ELECTRONICS
Datasheet52 pages1 year ago
Arrow.cn
Datasheet45 pages9 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 8.69
$ 4.95
$ 4.95
Stock
185,613
123,198
123,198
Authorized Distributors
3
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
680 ksps
680 ksps
680 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8862IDGS.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8862IDGS provided by its distributors.

Single Channel Single ADC SAR 680ksps 16-bit Serial 10-Pin VSSOP Tube
16-Bit, 680-kSPS, 1-ch SAR ADC with single-ended input, SPI interface and daisy-chain 10-VSSOP -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8862 SPI ACTIVE (Last Updated: 3days ago) analog digital converter 1.02mm 1.4mA 680ksps 4.2mW
ADC, 16BIT, 680KSPS, VSSOP-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 680kSPS; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7V
ADC, 16BIT, 680KSPS, VSSOP-10; Resolution (Bits):16bit; Sampling Rate:680kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; ADC / DAC Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 16-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Supply Current:1.4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8862IDGS .

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation5.4 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.4 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Elements1
Number of Inputs1
Operating Supply Voltage3 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption4.2 mW
Power Dissipation4.2 mW
Resolution2 B
Sampling Rate680 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)93 dB
Supply TypeAnalog, Digital
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8862IDGS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet45 pages9 years ago
SHENGYU ELECTRONICS
Datasheet52 pages1 year ago
Arrow.cn
Datasheet45 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago