Texas Instruments ADS8688AIDBTR

8-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP T/R
Production

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins38
Technical
Ambient Temperature Range High125 °C
Differential Nonlinearity1.5 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Channels1
Number of Converters1
Number of Inputs8
PolarityBipolar
Power Consumption65 mW
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)92 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8688AIDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet77 pages8 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet82 pages1 year ago

Inventory History

3 month trend:
-31.00%

Alternate Parts

Price @ 1000
$ 10.206
$ 14.07
$ 14.07
Stock
138,572
167,011
167,011
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
-
16
16
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8688AIDBTR provided by its distributors.

8-Channel Single ADC SAR 500ksps 16-bit Serial 38-Pin TSSOP T/R
16-bit, 500-kSPS, 8-channel SAR ADC with bipolar inputs using 5-V supply and low-drift VREF 38-TSSOP -40 to 125
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO38
16-Bit, 400-Ksps, 4 Ch, Sar Adc
38-TFSOP (0.173 4.40mm Width) ADS8688 ACTIVE (Last Updated: 1week ago) PGA analog digital converter 1mm 500ksps 65mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins38
Technical
Ambient Temperature Range High125 °C
Differential Nonlinearity1.5 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Channels1
Number of Converters1
Number of Inputs8
PolarityBipolar
Power Consumption65 mW
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)92 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8688AIDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet77 pages8 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet82 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago