Texas Instruments ADS8684IDBT

ADC Quad SAR 500ksps 16-bit Serial SPI 38-Pin TSSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins38
Weight203.804722 mg
Technical
Ambient Temperature Range High125 °C
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.75 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation65 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits16
Number of Channels4
Number of Converters1
Number of Inputs4
PolarityBipolar, Unipolar
Power Consumption65 mW
Reference Voltage4.096 V
Resolution2 B
Sampling Rate500 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8684IDBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages9 years ago
Datasheet7 pages9 years ago
Datasheet6 pages9 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet66 pages8 years ago
Upverter
Datasheet64 pages9 years ago
SHENGYU ELECTRONICS
Datasheet68 pages1 year ago

Inventory History

3 month trend:
-6.36%

Alternate Parts

Price @ 1000
$ 8.85
$ 7.672
$ 7.672
Stock
129,914
203,827
203,827
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
16
16
16
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
4 LSB
4 LSB
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8684IDBT provided by its distributors.

ADC Quad SAR 500ksps 16-bit Serial SPI 38-Pin TSSOP Tube
16-Bit, 500-kSPS, 4-Ch SAR ADC w/ programmable (±10/±5/±2.5V) input ranges on +5V supply 38-TSSOP -40 to 125
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO38
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 500KSPS, SPI, TSSOP-38
38-TFSOP (0.173 4.40mm Width) ADS8684 ACTIVE (Last Updated: 1week ago) PGA analog digital converter 1mm 500ksps 65mW 0.85mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins38
Weight203.804722 mg
Technical
Ambient Temperature Range High125 °C
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.75 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation65 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits16
Number of Channels4
Number of Converters1
Number of Inputs4
PolarityBipolar, Unipolar
Power Consumption65 mW
Reference Voltage4.096 V
Resolution2 B
Sampling Rate500 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8684IDBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages9 years ago
Datasheet7 pages9 years ago
Datasheet6 pages9 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet66 pages8 years ago
Upverter
Datasheet64 pages9 years ago
SHENGYU ELECTRONICS
Datasheet68 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago