Texas Instruments ADS8681IRUMT

1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin WQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.65 mV
Number of Channels1
Number of Converters1
Number of Inputs1
Power Consumption42 mW
Schedule B8542390000
Dimensions
Height800 µm
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8681IRUMT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet8 pages8 years ago
Technical Drawing2 pages16 years ago
SHENGYU ELECTRONICS
Datasheet78 pages2 years ago
Arrow.cn
Datasheet75 pages7 years ago

Inventory History

3 month trend:
-14.95%

Alternate Parts

Price @ 1000
$ 6.967
$ 5.412
Stock
87,244
87,427
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
16
Sampling Rate
-
1 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
1.65 mV
1.65 V
Max Supply Voltage
5.25 mV
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments ADS8681IRUMT provided by its distributors.

1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin WQFN EP T/R
16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-WQFN -40 to 125
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PQCC16
Data Acquisition ADCs/DACs - Specialized 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable ( +/-12/ +/-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 mV
Min Operating Temperature-40 °C
Min Supply Voltage1.65 mV
Number of Channels1
Number of Converters1
Number of Inputs1
Power Consumption42 mW
Schedule B8542390000
Dimensions
Height800 µm
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8681IRUMT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet8 pages8 years ago
Technical Drawing2 pages16 years ago
SHENGYU ELECTRONICS
Datasheet78 pages2 years ago
Arrow.cn
Datasheet75 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago