Texas Instruments ADS8668IDBTR

12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins38
Technical
Ambient Temperature Range High125 °C
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Channels8
Number of Converters1
Number of Inputs8
PolarityBipolar
Power Consumption65 mW
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)73.85 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8668IDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet77 pages8 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet81 pages1 year ago

Inventory History

3 month trend:
-27.10%

Alternate Parts

Price @ 1000
$ 5.279
$ 6.33
Stock
223,911
126,133
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
-
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8668IDBTR provided by its distributors.

12-Bit 500kSPS 8-Channel SAR ADC With Bipolar Inputs Off 5V Supply 38-TSSOP -40 to 125
8-Channel Single ADC SAR 500ksps 12-bit Serial 38-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins38
Technical
Ambient Temperature Range High125 °C
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Channels8
Number of Converters1
Number of Inputs8
PolarityBipolar
Power Consumption65 mW
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)73.85 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8668IDBTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet77 pages8 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet81 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago