Texas Instruments ADS8665IPWR

1-Channel Single ADC SAR 500ksps 12-bit Serial 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Converters1
Number of Inputs1
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8665IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet72 pages2 years ago
SHENGYU ELECTRONICS
Datasheet72 pages2 years ago

Inventory History

3 month trend:
+592%

Alternate Parts

Price @ 1000
$ 2.05
$ 2.92
$ 2.92
Stock
318,737
110,456
110,456
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8665IPWR.

Descriptions

Descriptions of Texas Instruments ADS8665IPWR provided by its distributors.

1-Channel Single ADC SAR 500ksps 12-bit Serial 16-Pin TSSOP T/R
12-Bit, 500-kSPS, 1-Ch SAR ADC with programmable (±12/±10/±6/±5/±2.5V) input ranges on +5V supply 16-TSSOP -40 to 125
High Speed Single Supply SAR ADC Data Acquisition System with Programmable Bipolar Input Range 12-Bit 500kSPS 16-Pin TSSOP T/R
12Bit 4.75V~5.25V 500kHz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) ADS8665 ACTIVE (Last Updated: 1week ago) Internal Oscillator PGA analog digital converter 1mm 9mA 0.5MHz 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Converters1
Number of Inputs1
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8665IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet72 pages2 years ago
SHENGYU ELECTRONICS
Datasheet72 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago