Texas Instruments ADS8661IRUMR

12-Bit 1.25MSPS Single-Supply SAR ADC Data Acquisition System With Programmable Bipolar Input Ranges 16-WQFN -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ADS8661IRUMRContact
>1wk

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Converters1
Number of Inputs1
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8661IRUMR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8661IRUMR.

Descriptions

Descriptions of Texas Instruments ADS8661IRUMR provided by its distributors.

12-Bit 1.25MSPS Single-Supply SAR ADC Data Acquisition System With Programmable Bipolar Input Ranges 16-WQFN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Converters1
Number of Inputs1
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8661IRUMR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago