Texas Instruments ADS8588HIPMR

8-Channel Octal ADC SAR 500ksps 16-bit Byte/Parallel/Serial 64-Pin LQFP T/R
Production

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
InterfaceParallel, SPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Channels8
Number of Converters8
Number of Inputs8
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8588HIPMR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet63 pages1 year ago
Upverter
Datasheet61 pages6 years ago

Alternate Parts

Price @ 1000
$ 16.792
$ 24.19
Stock
75,049
69,257
Authorized Distributors
1
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments ADS8588HIPMR provided by its distributors.

8-Channel Octal ADC SAR 500ksps 16-bit Byte/Parallel/Serial 64-Pin LQFP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PQFP64
16-Bit 500kSPS 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply 64-LQFP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Technical
InterfaceParallel, SPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Channels8
Number of Converters8
Number of Inputs8
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8588HIPMR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet63 pages1 year ago
Upverter
Datasheet61 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago