Texas Instruments ADS8555SPM

6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate630 ksps
Integral Nonlinearity (INL)4 LSB
InterfaceParallel, SPI
Max Operating Temperature125 °C
Max Power Dissipation298.5 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)2.7 V
Number of A/D Converters6
Number of Analog Inputs6
Number of Bits16
Number of Channels6
Number of Converters6
Number of Elements6
Number of Inputs6
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar
Power Consumption335 mW
Power Dissipation251.7 mW
Resolution2 B
Sampling Rate630 ksps
Signal to Noise Ratio (SNR)91.5 dB
Spurious-free dynamic range (SFDR)95 dB
Supply TypeAnalog, Digital, Dual, Single
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8555SPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages24 years ago
iiiC
Datasheet36 pages11 years ago
Factory Futures
Datasheet36 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 17.61
$ 13.16
$ 13.16
Stock
237,420
293,675
293,675
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
630 ksps
630 ksps
630 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, SPI
Parallel, SPI
Parallel, SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
6
6
6
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8555SPM.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8555SPM provided by its distributors.

6-Channel Hex ADC SAR 630ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
16 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10)
ADC, Successive Approximation, 16-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, CMOS, PQFP64
630-kSPS, 16-bit, six-channel, simultaneous-sampling analog-to-digital converter (ADC) 64-LQFP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate630 ksps
Integral Nonlinearity (INL)4 LSB
InterfaceParallel, SPI
Max Operating Temperature125 °C
Max Power Dissipation298.5 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)2.7 V
Number of A/D Converters6
Number of Analog Inputs6
Number of Bits16
Number of Channels6
Number of Converters6
Number of Elements6
Number of Inputs6
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar
Power Consumption335 mW
Power Dissipation251.7 mW
Resolution2 B
Sampling Rate630 ksps
Signal to Noise Ratio (SNR)91.5 dB
Spurious-free dynamic range (SFDR)95 dB
Supply TypeAnalog, Digital, Dual, Single
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8555SPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages24 years ago
iiiC
Datasheet36 pages11 years ago
Factory Futures
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago