Texas Instruments ADS8515IBDB

Single Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
Conversion Rate250 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceParallel, Serial
Max Operating Temperature85 °C
Max Power Dissipation125 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current20 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption155 mW
Power Dissipation125 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8515IBDB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Mouser
Datasheet22 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.66
$ 8.349
$ 8.349
Stock
50,978
129,631
129,631
Authorized Distributors
3
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, Serial
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8515IBDB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8515IBDB provided by its distributors.

Single Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Bipolar Input, 16 Bit 350Ksps Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8515IBDB.
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85
Converters - Analog to Digital (ADC) Bipolar Input,16-Bit 350KSPS
16Bit 5V 250kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
28-SSOP (0.209 5.30mm Width) ADS8515 Parallel Serial ACTIVE (Last Updated: 1week ago) analog digital converter 1.95mm 20mA 250ksps 125mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8515IBDB.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
Conversion Rate250 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceParallel, Serial
Max Operating Temperature85 °C
Max Power Dissipation125 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current20 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption155 mW
Power Dissipation125 mW
Resolution2 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)92 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8515IBDB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Mouser
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago