Texas Instruments ADS8509IDWG4

Single Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins20
Technical
Conversion Rate250 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption155 mW
Power Dissipation100 mW
Resolution2 B
Sampling Rate250 ksps
Signal to Noise Ratio (SNR)88 dB
Spurious-free dynamic range (SFDR)99 dB
Supply TypeAnalog, Digital
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages16 years ago
Arrow Electronics
Datasheet31 pages11 years ago
iiiC
Datasheet31 pages11 years ago

Alternate Parts

Price @ 1000
$ 16.14
$ 16.14
Stock
38,721
738,471
738,471
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8509IDWG4.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8509IDWG4 provided by its distributors.

Single Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85
16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Converters - Analog to Digital (ADC) 16-Bit 250kHz CMOS w/Serial Interface
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins20
Technical
Conversion Rate250 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current10 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Consumption155 mW
Power Dissipation100 mW
Resolution2 B
Sampling Rate250 ksps
Signal to Noise Ratio (SNR)88 dB
Spurious-free dynamic range (SFDR)99 dB
Supply TypeAnalog, Digital
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IDWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages16 years ago
Arrow Electronics
Datasheet31 pages11 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago