Texas Instruments ADS8505IDWRG4

ADC Single SAR 250ksps 16-bit Parallel 28-Pin SOIC T/R
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Conversion Rate250 ksps
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current12 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption70 mW
Power Dissipation100 mW
Resolution2 B
Sampling Rate250 ksps
Signal to Noise Ratio (SNR)88 dB
Spurious-free dynamic range (SFDR)98 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8505IDWRG4.

Mouser
Datasheet25 pages16 years ago
Texas Instruments
Datasheet26 pages12 years ago
Datasheet10 pages16 years ago
Newark
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago

Alternate Parts

Price @ 1000
$ 14.47
$ 14.47
Stock
27,127
211,567
211,567
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8505IDWRG4.

Descriptions

Descriptions of Texas Instruments ADS8505IDWRG4 provided by its distributors.

ADC Single SAR 250ksps 16-bit Parallel 28-Pin SOIC T/R
16-Bit 250kHz CMOS Analog-to-Digital Converter w/Parallel Interface 2.5V Internal Reference 28-SOIC -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Conversion Rate250 ksps
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current12 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption70 mW
Power Dissipation100 mW
Resolution2 B
Sampling Rate250 ksps
Signal to Noise Ratio (SNR)88 dB
Spurious-free dynamic range (SFDR)98 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8505IDWRG4.

Mouser
Datasheet25 pages16 years ago
Texas Instruments
Datasheet26 pages12 years ago
Datasheet10 pages16 years ago
Newark
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago