Texas Instruments ADS8412IBPFBT

16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Conversion Rate2 Msps
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current35 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape & Reel
PolarityBipolar
Power Consumption155 mW
Power Dissipation175 mW
Resolution2 B
Sampling Rate2 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)90 dB
Spurious-free dynamic range (SFDR)95 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8412IBPFBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet31 pages16 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet30 pages9 years ago
Mouser
Datasheet28 pages16 years ago
Upverter
Datasheet30 pages11 years ago
DigiKey
Datasheet24 pages20 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Farnell
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+1.69%

Alternate Parts

Price @ 1000
$ 64.32
$ 55.103
$ 55.103
Stock
109,241
60,384
60,384
Authorized Distributors
4
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8412IBPFBT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8412IBPFBT provided by its distributors.

16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
Single Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
Converters - Analog to Digital (ADC) 16 Bit 2MSPS Parallel
IC, 16-BIT ADC; Resolution, Bits:16bit; Sampling Rate:2MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Conversion Rate2 Msps
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current35 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape & Reel
PolarityBipolar
Power Consumption155 mW
Power Dissipation175 mW
Resolution2 B
Sampling Rate2 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)90 dB
Spurious-free dynamic range (SFDR)95 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8412IBPFBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet31 pages16 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet30 pages9 years ago
Mouser
Datasheet28 pages16 years ago
Upverter
Datasheet30 pages11 years ago
DigiKey
Datasheet24 pages20 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Farnell
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago