Texas Instruments ADS8410IRGZT

1-Channel Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
Obsolete

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Conversion Rate2 Msps
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation320 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current58 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityUnipolar
Power Consumption155 mW
Power Dissipation290 mW
Resolution2 B
Sampling Rate2 Msps
Signal to Noise Ratio (SNR)87.5 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8410IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet36 pages16 years ago
iiiC
Datasheet38 pages12 years ago
DigiKey
Datasheet36 pages18 years ago

Inventory History

3 month trend:
+41.80%

Alternate Parts

Price @ 1000
$ 17.17
$ 11.59
Stock
64,759
78,688
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
LVDS, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8410IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8410IRGZT provided by its distributors.

1-Channel Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
16-Bit, Unipolar Pseudo Diff Input, 2MSPS Sampling rate, 4.75V to 5.25V ADC with LVDS Serial Interf 48-VQFN -40 to 85
Converters - Analog to Digital (ADC) 16-Bit, Unipolar Pseudo Diff Input
IC ADC 16BIT 2MSPS SAR 48-VQFN
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:2 MSPS; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Conversion Rate2 Msps
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation320 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current58 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityUnipolar
Power Consumption155 mW
Power Dissipation290 mW
Resolution2 B
Sampling Rate2 Msps
Signal to Noise Ratio (SNR)87.5 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8410IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet36 pages16 years ago
iiiC
Datasheet38 pages12 years ago
DigiKey
Datasheet36 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago