Texas Instruments ADS8345N/1K

16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)8 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation10 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current1.5 mA
Number of A/D Converters1
Number of Bits16
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption3.6 mW
Power Dissipation10 mW
Resolution2 B
Sampling Rate100 ksps
Schedule B8542390000
Spurious-free dynamic range (SFDR)98 dB
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8345N/1K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages21 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Mouser
Datasheet25 pages16 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago

Inventory History

3 month trend:
-49.72%

Alternate Parts

Price @ 1000
$ 11.82
$ 14.719
$ 14.719
Stock
167,047
134,951
134,951
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
16
20
20
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8345N/1K.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8345N/1K provided by its distributors.

16-Bit, 100-kSPS, 8-Ch SAR ADC with fully differential inputs 20-SSOP -40 to 85
Octal Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP T/R
Converters - Analog to Digital (ADC) 16-Bit, 8-Ch Serial Output Sampling
20-SSOP (0.209 5.30mm Width) ADS8345 Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1.95mm 1.5mA 100ksps 10mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; ADC Resolution:16-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:2.7V; DNL±:2LSB; INL ±:6LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8345N1K

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)8 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation10 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current1.5 mA
Number of A/D Converters1
Number of Bits16
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption3.6 mW
Power Dissipation10 mW
Resolution2 B
Sampling Rate100 ksps
Schedule B8542390000
Spurious-free dynamic range (SFDR)98 dB
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8345N/1K.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages21 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Mouser
Datasheet25 pages16 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago