Texas Instruments ADS8331IBRGET

Quad Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins24
Technical
Conversion Rate500 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation18.6 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current5.2 mA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits16
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
PackagingTape and Reel
PolarityUnipolar
Power Consumption17.5 mW
Power Dissipation48.75 mW
Resolution2 B
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)89 dB
Spurious-free dynamic range (SFDR)103 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8331IBRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet46 pages11 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet59 pages6 years ago
Datasheet46 pages11 years ago
Datasheet43 pages13 years ago
Datasheet46 pages8 years ago
Datasheet46 pages10 years ago
iiiC
Datasheet46 pages11 years ago

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 10.72
$ 6.336
$ 6.336
Stock
116,583
208,257
208,257
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8331IBRGET.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8331IBRGET provided by its distributors.

Quad Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC24
2.7V-to-5.5V 16-Bit 500kSPS Low-Power Serial Analog-to-Digital Converter (ADC) 24-VQFN -40 to 85
Low-Power, 16-Bit, 500kSPS, 4-/8-Channel Unipolar Input ANALOG-TO-DIGITAL CONVERTERS with Serial Interface
24-VFQFN Exposed Pad ADS8331 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 880mum 5.2mA 500ksps 48.75mW
ADC, 16BIT, 500KSPS, 4CH, 24VQFN; Résolution (Bits): 16bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Différentiel; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min
Adc, 16Bit, 500Ksps, 4Ch, 24Vqfn; Resolution (Bits):16Bit; Sampling Rate:500Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8331IBRGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8331IBRGET .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins24
Technical
Conversion Rate500 ksps
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation18.6 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current5.2 mA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits16
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
PackagingTape and Reel
PolarityUnipolar
Power Consumption17.5 mW
Power Dissipation48.75 mW
Resolution2 B
Sampling Rate500 ksps
Signal to Noise Ratio (SNR)89 dB
Spurious-free dynamic range (SFDR)103 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8331IBRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet46 pages11 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet59 pages6 years ago
Datasheet46 pages11 years ago
Datasheet43 pages13 years ago
Datasheet46 pages8 years ago
Datasheet46 pages10 years ago
iiiC
Datasheet46 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago