Texas Instruments ADS8325IBDGKT

Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Technical
Conversion Rate100 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation7.5 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption2.25 mW
Power Dissipation4.5 mW
Resolution2 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)91 dB
Spurious-free dynamic range (SFDR)108 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8325IBDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet36 pages16 years ago
Technical Drawing2 pages17 years ago
LCSC
Datasheet36 pages6 years ago
Datasheet36 pages1 year ago
Newark
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet22 pages17 years ago
Datasheet36 pages11 years ago
iiiC
Datasheet36 pages11 years ago
Farnell
Datasheet36 pages12 years ago
Jameco
Datasheet20 pages16 years ago
Mouser
Datasheet36 pages16 years ago
Sierra IC
Datasheet21 pages20 years ago

Inventory History

3 month trend:
+336%

Alternate Parts

Price @ 1000
$ 11.787
$ 6.393
$ 6.393
Stock
164,959
582,629
582,629
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2 V
2 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8325IBDGKT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8325IBDGKT provided by its distributors.

Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
16-Bit, 100kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP
Converters - Analog to Digital (ADC) 16-Bit, 100kSPS Serial Out
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8325 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 970mum 900muA 100ksps 4.5mW
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT,; ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 100KSPS, MSOP-8; Resolution (Bits):16bit; Sampling Rate:100kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:VSSOP; No. of Pins:8Pins
Adc, 16Bit, 100Ksps, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Caserohs Compliant: Yes |Texas Instruments ADS8325IBDGKT
IC, 16BIT ADC, 100KSPS, SMD, MSOP8; Resolution (Bits): 16bit; Sampling Rate: 100kSPS; Input Channel Type: Differential; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: VSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 16-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); A/D / D/A Features: A/D; Base Number: 8325; Conversion Time: -00µs; IC Case Style: VSSOP; Linearity Error ADC / DAC +: 1.5LSB; Linearity Error ADC / DAC -: 1.5LSB; No. of Bits: 16bit; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Supply Current: 900µA; Supply Voltage Range: 2.7V to 5.5V; Supply Voltage Range - Analogue: 2.7V to 3.6V, 4.5V to 5.5V; Supply Voltage Range - Digital: 2.7V to 3.6V, 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8325IBDGKT .
  • ADS8325IBDGKT.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Technical
Conversion Rate100 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation7.5 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption2.25 mW
Power Dissipation4.5 mW
Resolution2 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)91 dB
Spurious-free dynamic range (SFDR)108 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8325IBDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet36 pages16 years ago
Technical Drawing2 pages17 years ago
LCSC
Datasheet36 pages6 years ago
Datasheet36 pages1 year ago
Newark
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet22 pages17 years ago
Datasheet36 pages11 years ago
iiiC
Datasheet36 pages11 years ago
Farnell
Datasheet36 pages12 years ago
Jameco
Datasheet20 pages16 years ago
Mouser
Datasheet36 pages16 years ago
Sierra IC
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago