Texas Instruments ADS8321E/250

Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Conversion Rate100 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)8 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation8.5 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption18 mW
Power Dissipation8.5 mW
Resolution2 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)85 dB
Spurious-free dynamic range (SFDR)84 dB
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8321E/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet17 pages16 years ago
Datasheet19 pages8 years ago
Upverter
Datasheet19 pages10 years ago
DigiKey
Datasheet15 pages19 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
LCSC
Datasheet19 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet20 pages15 years ago
Sierra IC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-4.56%

Alternate Parts

Price @ 1000
$ 9.66
$ 5.5
$ 5.5
Stock
234,090
259,088
259,088
Authorized Distributors
3
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8321E/250.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8321E/250 provided by its distributors.

Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
16-Bit, High-Speed, Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8321 SPI Serial ACTIVE (Last Updated: 6days ago) analog digital converter 970mum 1.1mA 100ksps 8.5mW
IC, 16BIT ADC, 100KSPS, SMD; Résolution (Bits): 16bit; Taux d'échantillonnage: 100kSPS; Type de canal d'entrée: Différentiel; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7
Ic, 16Bit Adc, 100Ksps, Smd; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8321E/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8321E-250
  • ADS8321E/250 .
  • ADS8321E250

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Conversion Rate100 ksps
Differential Nonlinearity2 LSB
Integral Nonlinearity (INL)8 LSB
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation8.5 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption18 mW
Power Dissipation8.5 mW
Resolution2 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)85 dB
Spurious-free dynamic range (SFDR)84 dB
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8321E/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet17 pages16 years ago
Datasheet19 pages8 years ago
Upverter
Datasheet19 pages10 years ago
DigiKey
Datasheet15 pages19 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
LCSC
Datasheet19 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet20 pages15 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago