Texas Instruments ADS8317IDRBT

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
Production

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation15 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityBipolar
Power Consumption10 mW
Power Dissipation10 mW
Resolution2 B
Sampling Rate250 ksps
Signal to Noise Ratio (SNR)89.6 dB
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8317IDRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages13 years ago
Upverter
Datasheet35 pages9 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago

Alternate Parts

Price @ 1000
$ 7.157
$ 4.84
Stock
81,936
76,365
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8317IDRBT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS8317IDRBT provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
16-Bit, Pseudo-Bipolar, Fully Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
8-VDFN Exposed Pad ADS8317 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) analog digital converter 880mum 3mA 250ksps 10mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)3 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation15 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityBipolar
Power Consumption10 mW
Power Dissipation10 mW
Resolution2 B
Sampling Rate250 ksps
Signal to Noise Ratio (SNR)89.6 dB
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8317IDRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages13 years ago
Upverter
Datasheet35 pages9 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago