Texas Instruments ADS828EG4

10-Bit, 75 MSPS ADC SE/Diff, Int/Ext ef., program. i/p range w/Pwrdown, comp. to ADS822/3/5/6 28-SSOP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins28
Technical
Conversion Rate75 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)3 V
Nominal Supply Current68 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar
Power Consumption340 mW
Power Dissipation385 mW
Resolution1.25 B
Sampling Rate75 Msps
Signal to Noise Ratio (SNR)57 dB
Spurious-free dynamic range (SFDR)68 dB
Supply TypeSingle
Dimensions
Height1.95 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS828EG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet16 pages11 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet16 pages11 years ago

Alternate Parts

Price @ 1000
$ 22.785
$ 19.73
Stock
11,561
145,392
90,289
Authorized Distributors
0
4
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
75 Msps
75 Msps
75 Msps
Polarity
Bipolar
Bipolar
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS828EG4.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS828EG4 provided by its distributors.

10-Bit, 75 MSPS ADC SE/Diff, Int/Ext ef., program. i/p range w/Pwrdown, comp. to ADS822/3/5/6 28-SSOP -40 to 85
Converters - Analog to Digital (ADC) 10-Bit, 75 MSPS SE/Diff Int/Ext Ref
Single Channel Single ADC Pipelined 75Msps 10-bit Parallel 28-Pin SSOP Tube
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:75MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins28
Technical
Conversion Rate75 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)3 V
Nominal Supply Current68 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityBipolar
Power Consumption340 mW
Power Dissipation385 mW
Resolution1.25 B
Sampling Rate75 Msps
Signal to Noise Ratio (SNR)57 dB
Spurious-free dynamic range (SFDR)68 dB
Supply TypeSingle
Dimensions
Height1.95 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS828EG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet16 pages11 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago