Texas Instruments ADS7958SDBT

4-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Technical
Ambient Temperature Range High125 °C
Conversion Rate1 Msps
Differential Nonlinearity0.3 LSB
Integral Nonlinearity (INL)0.3 LSB
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits8
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PolarityUnipolar
Power Consumption11.5 mW
Power Dissipation14.5 mW
Resolution1 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)49 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7958SDBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet65 pages9 years ago
Datasheet65 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet80 pages1 year ago
Upverter
Datasheet79 pages3 years ago
element14 APAC
Datasheet64 pages10 years ago
Verical
Datasheet44 pages15 years ago
Farnell
Datasheet43 pages15 years ago

Inventory History

3 month trend:
+0.10%

Alternate Parts

Price @ 1000
$ 1.846
$ 1.55
$ 1.55
Stock
159,209
190,245
190,245
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Bits
8
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7958SDBT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7958SDBT provided by its distributors.

4-Channel Single ADC SAR 1Msps 8-bit Serial 30-Pin TSSOP Tube
8 bit, 1 MSPS, 4 Channel, Single-Ended, SA ADC 30-TSSOP -40 to 125
30-TFSOP (0.173 4.40mm Width) ADS7958 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1mm 3mA 1Msps 14.5mW
8BIT ADC, SAR, 4CH, 1MSPS, 30TSSOP; Resolution (Bits):8bit; Sampling Rate:1MSPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.7V to 5.25V; Supply Current:2.3mA; IC Case Style:TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:7958; Digital IC Case Style:TSSOP; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:4; Package / Case:TSSOP; Sample Rate:1MSPS; Sample Rate:1MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7958SDBT.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins30
Technical
Ambient Temperature Range High125 °C
Conversion Rate1 Msps
Differential Nonlinearity0.3 LSB
Integral Nonlinearity (INL)0.3 LSB
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits8
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PolarityUnipolar
Power Consumption11.5 mW
Power Dissipation14.5 mW
Resolution1 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)49 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7958SDBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet65 pages9 years ago
Datasheet65 pages12 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet80 pages1 year ago
Upverter
Datasheet79 pages3 years ago
element14 APAC
Datasheet64 pages10 years ago
Verical
Datasheet44 pages15 years ago
Farnell
Datasheet43 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago