Texas Instruments ADS7950SBRGET

12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Conversion Rate1 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation14.5 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption11.5 mW
Power Dissipation14.5 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)71.7 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7950SBRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet65 pages9 years ago
Datasheet65 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet65 pages11 years ago
Arrow Electronics
Datasheet65 pages12 years ago

Inventory History

3 month trend:
-8.02%

Alternate Parts

Price @ 1000
$ 3.43
$ 3.11
$ 3.11
Stock
157,089
280,284
280,284
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7950SBRGET.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7950SBRGET provided by its distributors.

12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC24
24-VFQFN Exposed Pad ADS7950 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 880mum 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Conversion Rate1 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation14.5 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption11.5 mW
Power Dissipation14.5 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)71.7 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7950SBRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet65 pages9 years ago
Datasheet65 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet65 pages11 years ago
Arrow Electronics
Datasheet65 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago