Texas Instruments ADS7924IRTET

Quad Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins16
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)1.5 LSB
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current5 µA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7924IRTET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages10 years ago
Technical Drawing2 pages2 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet50 pages8 years ago
Datasheet42 pages13 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
Arrow Electronics
Datasheet44 pages12 years ago
Farnell
Datasheet42 pages13 years ago

Alternate Parts

Price @ 1000
$ 2.213
$ 1.555
$ 1.555
Stock
323,831
552,430
552,430
Authorized Distributors
2
2
2
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7924IRTET.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7924IRTET provided by its distributors.

Quad Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R
12-Bit 4-Ch MUX-Input SAR ADC With Intelligent System Power Control 16-WQFN -40 to 85
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC16
12Bit 2.2V~5.5V 100kHz I2C QFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS
16-WFQFN Exposed Pad ADS7924 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) analog digital converter 750mum 5muA 100ksps 6Weeks
Adc, 12Bit, 100Ksps, I2C, Wqfn-16; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7924IRTET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7924IRTET .
  • ADS7924IRTET.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins16
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)1.5 LSB
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current5 µA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7924IRTET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages10 years ago
Technical Drawing2 pages2 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet50 pages8 years ago
Datasheet42 pages13 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
Arrow Electronics
Datasheet44 pages12 years ago
Farnell
Datasheet42 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago