Texas Instruments ADS7870EAG4

8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins28
Technical
Conversion Rate52 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation8.5 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Number of A/D Converters1
Number of Bits12
Number of Converters1
Number of Inputs8
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption4.6 mW
Power Dissipation6 mW
Resolution1.5 B
Sampling Rate52 ksps
Supply TypeSingle
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7870EAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet43 pages15 years ago
Datasheet8 pages23 years ago
Mouser
Datasheet43 pages16 years ago
Farnell
Datasheet44 pages10 years ago
Datasheet22 pages15 years ago
Newark
Datasheet44 pages10 years ago
iiiC
Datasheet43 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.71
$ 7.61
$ 7.61
Stock
117,114
755,073
755,073
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
52 ksps
52 ksps
52 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7870EAG4.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7870EAG4 provided by its distributors.

8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
12-Bit ADC, MUX, PGA and Internal eference Data Acquisition System 28-SSOP -40 to 85
2.7V~5.5V 12 serial SSOP-28-208mil ADC/DAC - Specialized ROHS
Converters - Analog to Digital (ADC) 12-Bit ADC, MUX, PGA
IC, 12BIT DAS, SMD, 7870, SSOP28; Resolution (Bits): 12bit; Sampling Rate: 52kSPS; Input Channel Type: Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Octal 12-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifier Type: Programmable Gain; Base Number: 7870; Conversion Time: 4.8µs; IC Case Style: SSOP; IC Generic Number: 7870; Linearity Error: 0.06%; Linearity Error ADC / DAC +: 0.5LSB; Linearity Error ADC / DAC -: 0.5LSB; No. of Bits: 12bit; No. of Channels: 8Channels; Operating Temperature Range: -40°C to +85°C; Supply Current: 1.2mA; Supply Voltage Range: 2.7V to 5.5V; Supply Voltage Range - Analogue: 2.7V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7870EAG4 .

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
Number of Pins28
Technical
Conversion Rate52 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)2.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation8.5 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Number of A/D Converters1
Number of Bits12
Number of Converters1
Number of Inputs8
Operating Supply Voltage5 V
PolarityUnipolar
Power Consumption4.6 mW
Power Dissipation6 mW
Resolution1.5 B
Sampling Rate52 ksps
Supply TypeSingle
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7870EAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet43 pages15 years ago
Datasheet8 pages23 years ago
Mouser
Datasheet43 pages16 years ago
Farnell
Datasheet44 pages10 years ago
Datasheet22 pages15 years ago
Newark
Datasheet44 pages10 years ago
iiiC
Datasheet43 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago