Texas Instruments ADS7869IPZTR

12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins100
Technical
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel, SPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current45 mA
Number of A/D Converters3
Number of Bits12
Number of Channels3
Number of Elements3
Number of Inputs12
Operating Supply Current45 mA
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption250 mW
Power Dissipation250 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)71 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length14 mm
Thickness1 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7869IPZTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet9 pages18 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet69 pages14 years ago
Mouser
Datasheet69 pages16 years ago
SHENGYU ELECTRONICS
Datasheet69 pages2 years ago
iiiC
Datasheet69 pages14 years ago
DigiKey
Datasheet69 pages16 years ago
Sierra IC
Datasheet66 pages20 years ago

Inventory History

3 month trend:
+184%

Alternate Parts

Price @ 1000
$ 20.21
$ 23.75
$ 23.75
Stock
141,101
275,779
275,779
Authorized Distributors
3
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Mount
-
-
-
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
-
-
-
Interface
Parallel, SPI
Parallel, SPI
Parallel, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7869IPZTR.

Descriptions

Descriptions of Texas Instruments ADS7869IPZTR provided by its distributors.

12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
12-Ch 7 Simultaneous Sampling, Analog Motor Control Front End w/3 1MSPS, 12-Bit ADCs 100-TQFP -40 to 85
AFE General Purpose 3ADC 12-Bit 3.3V/5V 100-Pin TQFP T/R
Converters - Analog to Digital (ADC) Analog Motor Control Front-End
12 TQFP-100(14x14) ADC/DAC - Specialized ROHS
IC MOTOR CTRL FRONT-END 100-TQFP
IC MOTOR CNTRL 12BIT 1M 100TQFP
ADS7869 12-CH 7 SIMULTANEOUS SAM
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:1 MSPS; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
Number of Pins100
Technical
Integral Nonlinearity (INL)2.5 LSB
InterfaceParallel, SPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current45 mA
Number of A/D Converters3
Number of Bits12
Number of Channels3
Number of Elements3
Number of Inputs12
Operating Supply Current45 mA
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption250 mW
Power Dissipation250 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)71 dB
Supply TypeSingle
Dimensions
Height1.2 mm
Length14 mm
Thickness1 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7869IPZTR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet9 pages18 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet69 pages14 years ago
Mouser
Datasheet69 pages16 years ago
SHENGYU ELECTRONICS
Datasheet69 pages2 years ago
iiiC
Datasheet69 pages14 years ago
DigiKey
Datasheet69 pages16 years ago
Sierra IC
Datasheet66 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago