Texas Instruments ADS7854IRTER

SAR ADC, dual, differential input, 1 MSPS, 14-bit, simultaneous sampling 16-WQFN -40 to 125
Production

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Inputs2
PackagingTape & Reel (TR)
Power Consumption45 mW
Power Dissipation42.5 mW
Resolution1.75 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)85 dB
Supply TypeAnalog, Digital
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7854IRTER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet69 pages9 years ago
Datasheet67 pages9 years ago
Datasheet58 pages9 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
+5.95%

Alternate Parts

Price @ 1000
$ 6.05
$ 8.946
Stock
152,635
84,262
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7854IRTER provided by its distributors.

SAR ADC, dual, differential input, 1 MSPS, 14-bit, simultaneous sampling 16-WQFN -40 to 125
2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin WQFN EP T/R
16-WFQFN Exposed Pad ADS7854 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 750mum 10mA 1Msps 42.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Inputs2
PackagingTape & Reel (TR)
Power Consumption45 mW
Power Dissipation42.5 mW
Resolution1.75 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)85 dB
Supply TypeAnalog, Digital
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7854IRTER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet69 pages9 years ago
Datasheet67 pages9 years ago
Datasheet58 pages9 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago