Texas Instruments ADS7846IRGVT

4-wire Touch Screen Controller 16-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight41.503702 mg
Technical
Conversion Rate125 ksps
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of Bits12
Number of Channels6
Operating Supply Current500 µA
PackagingTape & Reel
Resolution1.5 B
Sampling Rate125 ksps
Schedule B8542390000
TouchscreenResistive
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7846IRGVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Datasheet9 pages23 years ago
element14 APAC
Datasheet30 pages8 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
iiiC
Datasheet30 pages11 years ago
Farnell
Datasheet30 pages13 years ago
Mouser
Datasheet28 pages16 years ago
DigiKey
Datasheet24 pages19 years ago
Sierra IC
Datasheet23 pages20 years ago

Inventory History

3 month trend:
-0.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7846IRGVT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7846IRGVT provided by its distributors.

4-wire Touch Screen Controller 16-VQFN -40 to 85
ADS7846 Gold SPI Lead Free touch screen controller 2.7V 500muA 1mm -40C~85C
Resistive Touch Screen 4-Wire 16-Pin VQFN EP T/R
TEXAS INSTRUMENTS ADS7846IRGVT. IC, CONTROLLER, TOUCH SCREEN, SMD
SPI 12 2.2V~5.25V QFN-16-EP(4x4) Touch Screen Controllers ROHS
Touch Screen Controllers 4-wire Touch Screen Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7846IRGVT.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight41.503702 mg
Technical
Conversion Rate125 ksps
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of Bits12
Number of Channels6
Operating Supply Current500 µA
PackagingTape & Reel
Resolution1.5 B
Sampling Rate125 ksps
Schedule B8542390000
TouchscreenResistive
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7846IRGVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Datasheet9 pages23 years ago
element14 APAC
Datasheet30 pages8 years ago
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
iiiC
Datasheet30 pages11 years ago
Farnell
Datasheet30 pages13 years ago
Mouser
Datasheet28 pages16 years ago
DigiKey
Datasheet24 pages19 years ago
Sierra IC
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago