Texas Instruments ADS7822UB

Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Conversion Rate200 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current320 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.6 V
PackagingBulk
PolarityUnipolar
Power Dissipation1.6 mW
Resolution1.5 B
Sampling Rate200 ksps
Schedule B8542390000
Spurious-free dynamic range (SFDR)86 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822UB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet4 pages26 years ago
TME
Datasheet25 pages16 years ago
Arrow Electronics
Datasheet27 pages12 years ago
element14 APAC
Datasheet27 pages11 years ago
Newark
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet22 pages17 years ago
Datasheet28 pages8 years ago
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet27 pages11 years ago

Inventory History

3 month trend:
+26.91%

Alternate Parts

Price @ 1000
$ 3.45
$ 2.45
Stock
212,648
242,952
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7822UB.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7822UB provided by its distributors.

Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85
Converters - Analog to Digital (ADC) 12-Bit Hi-Speed 2.7V MicroPower Sampling
8-SOIC (0.154 3.90mm Width) ADS7822 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.58mm 320muA 200ksps 1.6mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Conversion Rate200 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current320 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.6 V
PackagingBulk
PolarityUnipolar
Power Dissipation1.6 mW
Resolution1.5 B
Sampling Rate200 ksps
Schedule B8542390000
Spurious-free dynamic range (SFDR)86 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822UB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet4 pages26 years ago
TME
Datasheet25 pages16 years ago
Arrow Electronics
Datasheet27 pages12 years ago
element14 APAC
Datasheet27 pages11 years ago
Newark
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet22 pages17 years ago
Datasheet28 pages8 years ago
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Upverter
Datasheet28 pages6 years ago
iiiC
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago