Texas Instruments ADS7822E/2K5

12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ADS7822E/2K5 0 ··
USD
2.18
Arrow
ADS7822E/2K5**MULT1 2,348 Buy Now »
USD
3.52 3.21 2.70 2.04 2.04
Verical 2
ADS7822E/2K5 10,000 Buy Now »
USD
1.93
ADS7822E/2K5 2,348 Buy Now »
USD
3.21 2.70 2.04 2.04
Digi-Key 3
296-41192-1-ND 1,948 Buy Now »
USD
4.21 3.78 3.10 2.22 2.22
296-41192-6-ND 1,948 Buy Now »
USD
4.21 3.78 3.10 2.22 2.22
296-41192-2-ND 0 ··
USD
1.98
Chip One Stop Japan
C1S746200576812 2,348 Buy Now »
JPY
373.00 351.00 252.00 223.00 223.00
Rochester Electronics
ADS7822E/2K5 195,000 Buy Now »
USD
2.79 2.79 2.48 2.26 2.26
Newark
74C7134 0 ··
USD
1.93
Avnet Europe
ADS7822E/2K5 0 ··
EUR
2.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
ADS7822E/2K5 11,303 Send RFQ »
Abacus Technologies
ADS7822E2K5 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ADS7822E/2K5 Contact ··
Summit Electronics
ADS7822E/2K5 Contact Send RFQ »
Touchstone Systems
ADS7822E/2K5 Contact Send RFQ »
XS Micro
ADS7822E/2K5 Contact ··
SemiconductorPLUS
ADS7822E/2K5 Contact ··
TransparentC
ADS7822E/2K5 Contact ··

Descriptions

12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85
Texas Instruments
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
Newark
Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Verical
ADC Single SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Avnet
IC ADC 12BIT 200KHZ 8VSSOP
Digi-Key
Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Chip One Stop Japan

Technical Specifications

Number of Bits 12
Power Dissipation 60 µW
Supply Voltage (DC) 2.7 V (min)
Packaging Tape
Case / Package / Footprint VSSOP
Power Consumption 600 µW
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Supply Current 320 µA
Number of Pins 8
Digital Logic Level SAR
Lead-Free Status Lead Free

Documents

Texas Instruments
Official datasheet
Datasheet 27 pages 5 years ago
Datasheet 25 pages 8 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 4 pages 19 years ago
Newark
Datasheet 28 pages 7 months ago
Datasheet 28 pages 2 years ago
Datasheet 27 pages 4 years ago
Verical
Datasheet 26 pages 6 years ago
Datasheet 25 pages 7 years ago
Datasheet 25 pages 7 years ago
Datasheet 25 pages 6 years ago
Datasheet 27 pages 6 years ago
Digi-Key
Datasheet 22 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI ADS7822E/2K5
TEXAS ADS7822E/2K5
TEXAS INST ADS7822E/2K5
TEXAS INSTR ADS7822E/2K5
TEXAS INSTRUMENT ADS7822E/2K5
TEXAS INS ADS7822E/2K5
TEXAS INSTRUMENTS INC ADS7822E/2K5
TEX ADS7822E/2K5
TEXAS INSTRUMEN ADS7822E/2K5
TEXAS INSTRU ADS7822E/2K5
TI/NS ADS7822E/2K5
TEXINS ADS7822E/2K5
TEXAS INSTRUMENTS INCORPORATED ADS7822E/2K5
TEXASIN ADS7822E/2K5
Texas Instruments (TI) ADS7822E/2K5
TEAXS ADS7822E/2K5
TEXAS INTRUMENTS ADS7822E/2K5
TEXAS INSTRUM ADS7822E/2K5
TEXAS INSRUMENT ADS7822E/2K5
TEXAS IST ADS7822E/2K5
TI-PB ADS7822E/2K5
Texas Instruments Rfid Systems ADS7822E/2K5
TEXINST ADS7822E/2K5
TEXAS INSRUMENTS ADS7822E/2K5
TEXAS INTRUMENT ADS7822E/2K5
Texas Instr. ADS7822E/2K5
Texas Instruments Inc. ADS7822E/2K5

Search for other parts like ADS7822 »