Texas Instruments ADS7816PC

Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Conversion Rate200 ksps
Differential Nonlinearity0.75 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation1.9 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current380 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption1.9 mW
Power Dissipation1.9 mW
Resolution1.5 B
Sampling Rate200 ksps
Spurious-free dynamic range (SFDR)86 dB
Supply TypeSingle
Dimensions
Height4.57 mm
Length9.81 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7816PC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet4 pages27 years ago
Arrow Electronics
Datasheet23 pages12 years ago
Mouser
Datasheet18 pages16 years ago
Newark
Datasheet23 pages11 years ago
element14 APAC
Datasheet24 pages9 years ago
DigiKey
Datasheet16 pages27 years ago
Sierra IC
Datasheet15 pages27 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
+1.87%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7816PC.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7816PC provided by its distributors.

Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
Unipolar DUAL External SAR Analog to Digital Converter 0.0244% -40C~85C 5V 1.9mW
12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7816PC.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Conversion Rate200 ksps
Differential Nonlinearity0.75 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation1.9 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current380 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption1.9 mW
Power Dissipation1.9 mW
Resolution1.5 B
Sampling Rate200 ksps
Spurious-free dynamic range (SFDR)86 dB
Supply TypeSingle
Dimensions
Height4.57 mm
Length9.81 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7816PC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet4 pages27 years ago
Arrow Electronics
Datasheet23 pages12 years ago
Mouser
Datasheet18 pages16 years ago
Newark
Datasheet23 pages11 years ago
element14 APAC
Datasheet24 pages9 years ago
DigiKey
Datasheet16 pages27 years ago
Sierra IC
Datasheet15 pages27 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago