Texas Instruments ADS7805P

16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-PDIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ADS7805P 0 ··
Newark 2
01M6816 0 ··
USD
48.62 45.47 38.63 33.90 33.90
35C1528 0 ··
Farnell
1212283 0 ··
GBP
38.52 29.58 27.98 23.51 23.51
element14 APAC
1212283 0 ··
SGD
76.30 71.52 62.19 58.19 58.19
Avnet Europe
ADS7805P 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
ADS7805P 7,002 Send RFQ »
Abacus Technologies
ADS7805P 909 ··
RS Components
428105 1 Buy Now »
CNY
0.490 0.480 0.470 0.470 0.470
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ADS7805P Contact ··
USD
46.55 46.55 46.55 46.55 46.55
Touchstone Systems
ADS7805P Contact Send RFQ »
North Star Micro
ADS7805P Contact ··

Descriptions

16bit A-D converterADS7805P DIL28 100kHz
RS Components
IC 16-BIT 100KHZ SMPL A/D 28-DIP - ADS7805P
iiiC
IC, 16BIT ADC, SMD, 7805, PDIP28; Resolution (Bits):16bit; Sampling Rate:100kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:16mA; IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7805; Conversion Time:8µs; Digital IC Case Style:DIP; IC Generic Number:7805; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:4LSB; Linearity Error ADC / DAC -:4LSB; No. of Bits:16; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Sample Rate:100kSPS; Sample Rate:100kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
16BIT ADC, SMD, 7805, PDIP28; Resolution, Bits:16bit; Sampling Rate:100kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:7805; IC Generic Number:7805; Linearity Error:0.5%; Linearity Error, ADC/DAC +:4LSB; Linearity Error, ADC/DAC -:4LSB; No. of Bits:16; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:8µs
Farnell
ADC Single SAR 100ksps 16-bit Parallel 28-Pin PDIP Tube
Avnet
16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-PDIP
Texas Instruments
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:100 kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Package/Case:28-DIP; No. of Pins:28 ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 28
Supply Voltage (DC) 4.75 V (min)
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Number of Channels 1
Digital Logic Level SAR
Case / Package / Footprint DIP
Sample Rate 100 kHz
Supply Current 16 mA
Mounting Type Through Hole
Number of Bits 16
Packaging Bulk

Documents

Texas Instruments
Datasheet 2 pages 20 years ago
Datasheet 20 pages 5 years ago
Datasheet 20 pages 1 year ago
Farnell
Datasheet 19 pages 8 years ago
Datasheet 17 pages 7 years ago
Datasheet 12 pages 8 years ago
Datasheet 14 pages 8 years ago
Verical
Datasheet 17 pages 7 years ago
element14
Datasheet 19 pages 6 years ago
Newark
Datasheet 18 pages 10 years ago
Datasheet 20 pages 3 years ago
element14 APAC
Datasheet 20 pages 2 years ago
Datasheet 18 pages 2 years ago
Datasheet 18 pages 2 years ago
Factory Futures
Datasheet 20 pages 3 years ago
Mouser
Datasheet 19 pages 8 years ago
iiiC
Datasheet 20 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI ADS7805P
TEXAS ADS7805P
TEXAS INST ADS7805P
TEXAS INSTR ADS7805P
TEXAS INSTRUMENT ADS7805P
TEXAS INS ADS7805P
TEXAS INSTRUMENTS INC ADS7805P
TEX ADS7805P
TEXAS INSTRUMEN ADS7805P
TEXAS INSTRU ADS7805P
TI/NS ADS7805P
TEXINS ADS7805P
TEXAS INSTRUMENTS INCORPORATED ADS7805P
TEXASIN ADS7805P
Texas Instruments (TI) ADS7805P
TEAXS ADS7805P
TEXAS INTRUMENTS ADS7805P
TEXAS INSTRUM ADS7805P
TEXAS INSRUMENT ADS7805P
TEXAS IST ADS7805P
TI-PB ADS7805P
Texas Instruments Rfid Systems ADS7805P
TEXINST ADS7805P
TEXAS INSRUMENTS ADS7805P
TEXAS INTRUMENT ADS7805P
Texas Instr. ADS7805P
Texas Instruments Inc. ADS7805P

Search for other parts like ADS7805 »