Texas Instruments ADS7800BH

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Production

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingGold
MountThrough Hole
Number of Pins24
Technical
Conversion Rate333 ksps
Differential Nonlinearity0.75 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation215 mW
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5.25 V
PackagingBulk
PolarityBipolar
Power Consumption135 mW
Power Dissipation215 mW
Resolution1.5 B
Sampling Rate333 ksps
Signal to Noise Ratio (SNR)73 dB
Supply TypeAnalog, Digital, Dual
Dimensions
Height4.45 mm
Length30.48 mm
Thickness2.54 mm
Width7.37 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7800BH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages22 years ago
Datasheet6 pages27 years ago
Mouser
Datasheet19 pages16 years ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet20 pages15 years ago
DigiKey
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 120.289
$ 10.966
$ 10.966
Stock
70,294
230,977
230,977
Authorized Distributors
1
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
333 ksps
333 ksps
333 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7800BH.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7800BH provided by its distributors.

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
12-Bit 3us Sampling Analog-to-Digital Converter 24-CDIP SB
IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,DIP,24PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingGold
MountThrough Hole
Number of Pins24
Technical
Conversion Rate333 ksps
Differential Nonlinearity0.75 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation215 mW
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5.25 V
PackagingBulk
PolarityBipolar
Power Consumption135 mW
Power Dissipation215 mW
Resolution1.5 B
Sampling Rate333 ksps
Signal to Noise Ratio (SNR)73 dB
Supply TypeAnalog, Digital, Dual
Dimensions
Height4.45 mm
Length30.48 mm
Thickness2.54 mm
Width7.37 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7800BH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages22 years ago
Datasheet6 pages27 years ago
Mouser
Datasheet19 pages16 years ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet20 pages15 years ago
DigiKey
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago