Texas Instruments ADS7279IRSAT

Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-QFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Conversion Rate1 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation38.6 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption13.7 mW
Power Dissipation30 mW
Resolution1.75 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)85.9 dB
Supply TypeSingle
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7279IRSAT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages9 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet52 pages2 years ago
Upverter
Datasheet50 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.73
$ 3.85
$ 3.85
Stock
198,298
172,542
172,542
Authorized Distributors
2
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Bits
14
14
14
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7279IRSAT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7279IRSAT provided by its distributors.

Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-QFN -40 to 85
1-Channel Single ADC SAR 1Msps 14-bit Serial Medical 16-Pin VQFN EP T/R
16-VQFN Exposed Pad ADS7279 Serial ACTIVE (Last Updated: 5days ago) analog digital converter 900mum 7mA 1Msps 30mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Conversion Rate1 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation38.6 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption13.7 mW
Power Dissipation30 mW
Resolution1.75 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)85.9 dB
Supply TypeSingle
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7279IRSAT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages9 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet52 pages2 years ago
Upverter
Datasheet50 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago