Texas Instruments ADS7230IRSAT

Dual Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation38.6 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
PackagingTape and Reel
PolarityUnipolar
Power Consumption13.7 mW
Power Dissipation30 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)73.9 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7230IRSAT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages9 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet52 pages2 years ago
Upverter
Datasheet50 pages10 years ago
iiiC
Datasheet50 pages11 years ago

Inventory History

3 month trend:
-9.72%

Alternate Parts

Price @ 1000
$ 4.65
$ 3.025
Stock
136,715
77,329
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7230IRSAT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7230IRSAT provided by its distributors.

Dual Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin VQFN EP T/R
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC16
Low-power, 12-bit, 2-channel, 1-MHz, single/dual unipolar input, ADCs with serial interface 16-QFN -40 to 85
IC ADC DELTA-SIGMA 105KSPS 24-BIT SER TSSOP-16
Analog to Digital Converters - ADC Lo Pwr 12B 1-MHz Sgl Dual Unipolar Inp
12Bit 4.5V~5.5V 1MHz QFN-16-EP(4x4) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Conversion Rate1 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation38.6 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
PackagingTape and Reel
PolarityUnipolar
Power Consumption13.7 mW
Power Dissipation30 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)73.9 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7230IRSAT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages9 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet52 pages2 years ago
Upverter
Datasheet50 pages10 years ago
iiiC
Datasheet50 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago