Texas Instruments ADS7042IDCUR

12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-VSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation690 µW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Inputs1
Operating Supply Voltage3 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation234 µW
Resolution1.5 B
Sampling Rate1 sps
Signal to Noise Ratio (SNR)70 dB
Supply TypeAnalog, Digital
Dimensions
Height900 µm
Length2.3 mm
Thickness850 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7042IDCUR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet41 pages9 years ago
Datasheet38 pages9 years ago
Datasheet7 pages9 years ago
Technical Drawing2 pages18 years ago
LCSC
Datasheet45 pages3 years ago
Datasheet45 pages3 years ago

Inventory History

3 month trend:
-13.13%

Alternate Parts

Price @ 1000
$ 1.385
$ 1.55
$ 1.55
Stock
798,655
280,585
280,585
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 sps
1 sps
1 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ADS7042IDCUR provided by its distributors.

12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-VSSOP -40 to 125
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
12 Bit, 1Msps, 1Ch, Se,Npower Sar Adc
8-VFSOP (0.091 2.30mm Width) ADS7042 ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) analog digital converter 850mum 0.23mA 1sps 234muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Power Dissipation690 µW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Inputs1
Operating Supply Voltage3 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation234 µW
Resolution1.5 B
Sampling Rate1 sps
Signal to Noise Ratio (SNR)70 dB
Supply TypeAnalog, Digital
Dimensions
Height900 µm
Length2.3 mm
Thickness850 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7042IDCUR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet41 pages9 years ago
Datasheet38 pages9 years ago
Datasheet7 pages9 years ago
Technical Drawing2 pages18 years ago
LCSC
Datasheet45 pages3 years ago
Datasheet45 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago