Texas Instruments ADS7038IRTET

8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin WQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels8
Number of Converters1
Sampling Rate1 Msps
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7038IRTET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet84 pages1 year ago
Upverter
Technical Drawing79 pages4 years ago

Inventory History

3 month trend:
-37.27%

Alternate Parts

Price @ 1000
$ 4.94
$ 4.12
$ 4.462
Stock
71,971
273,960
621,797
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
1 Msps
-
-
Polarity
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7038IRTET.

Descriptions

Descriptions of Texas Instruments ADS7038IRTET provided by its distributors.

8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin WQFN EP T/R
8-channel, 1-MSPS, 12-bit analog-to-digital converter (ADC) with SPI, GPIOs and CRC 16-WQFN -40 to 125
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PQCC16
ADC 8-Channel 12-Bit SPI 1.65V to 5.5V 16-Pin WQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High125 °C
InterfaceSPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels8
Number of Converters1
Sampling Rate1 Msps
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7038IRTET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet84 pages1 year ago
Upverter
Technical Drawing79 pages4 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago