Texas Instruments ADS6445IRGCR

Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)5 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation1.8 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current502 mA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption1.68 W
Power Dissipation1.65 W
Resolution1.75 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)73.7 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6445IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet80 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet80 pages12 years ago
Datasheet76 pages16 years ago
Datasheet7 pages17 years ago
Augswan
Datasheet81 pages2 years ago
iiiC
Datasheet76 pages12 years ago

Inventory History

3 month trend:
+6.22%

Alternate Parts

Price @ 1000
$ 126.823
$ 144.315
$ 199.07
Stock
335,979
156,897
49,834
Authorized Distributors
2
4
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Serial
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6445IRGCR.

Descriptions

Descriptions of Texas Instruments ADS6445IRGCR provided by its distributors.

Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
ADC Quad Pipelined 125Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
Converters - Analog to Digital (ADC) Quad channel 14bit
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:125MSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)5 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation1.8 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current502 mA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption1.68 W
Power Dissipation1.65 W
Resolution1.75 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)73.7 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6445IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet80 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet80 pages12 years ago
Datasheet76 pages16 years ago
Datasheet7 pages17 years ago
Augswan
Datasheet81 pages2 years ago
iiiC
Datasheet76 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago