Texas Instruments ADS6442IRGCT

Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate65 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)4.5 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current320 mA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption1.05 W
Power Dissipation1.05 W
Resolution1.75 B
Sampling Rate65 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)74 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6442IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet80 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet80 pages13 years ago
Datasheet7 pages17 years ago
Mouser
Datasheet76 pages16 years ago
Upverter
Datasheet81 pages10 years ago
Newark
Datasheet80 pages7 years ago
Datasheet80 pages8 years ago
Datasheet80 pages9 years ago
iiiC
Datasheet80 pages12 years ago

Inventory History

3 month trend:
+43.50%

Alternate Parts

Price @ 1000
$ 81.125
$ 63.84
$ 63.84
Stock
104,739
176,557
176,557
Authorized Distributors
6
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Serial
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
4.5 LSB
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6442IRGCT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS6442IRGCT provided by its distributors.

Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Quad Channel Quad ADC Pipelined 65Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC64
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 65MSPS, QFN-64, FULL REEL
Converters - Analog to Digital (ADC) Quad channel 14bit
64-VFQFN Exposed Pad ADS6442 LVDS Serial ACTIVE (Last Updated: 2days ago) analog digital converter 880mum 320mA 65Msps 1.05W
ADC, QUAD 14BIT 65MSPS, LVDS, SMD; Resolution, Bits:14bit; Sampling Rate:65MSPS; No. of Channels:4; Input Type:Differential; Interface Type:Parallel, Serial; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Base Number:6442; Linearity Error, ADC/DAC +:2LSB; Logic Function Number:6442

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate65 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)4.5 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current320 mA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption1.05 W
Power Dissipation1.05 W
Resolution1.75 B
Sampling Rate65 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)74 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6442IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet80 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet80 pages13 years ago
Datasheet7 pages17 years ago
Mouser
Datasheet76 pages16 years ago
Upverter
Datasheet81 pages10 years ago
Newark
Datasheet80 pages7 years ago
Datasheet80 pages8 years ago
Datasheet80 pages9 years ago
iiiC
Datasheet80 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago