Texas Instruments ADS6423IRGCT

Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate80 Msps
Integral Nonlinearity (INL)2 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation1.35 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current360 mA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption1.18 W
Power Dissipation1.35 W
Resolution1.5 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)70.9 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6423IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet72 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet72 pages10 years ago
Datasheet71 pages13 years ago
Datasheet7 pages17 years ago
Mouser
Datasheet71 pages16 years ago
iiiC
Datasheet71 pages12 years ago

Inventory History

3 month trend:
+3.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6423IRGCT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS6423IRGCT provided by its distributors.

Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
4-Channel Quad ADC Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
Converters - Analog to Digital (ADC) Quad 12B 80MSPS ADC
64-VFQFN Exposed Pad ADS6423 LVDS Serial ACTIVE (Last Updated: 1week ago) analog digital converter 880mum 360mA 80Msps 1.35W
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:80MSPS; Input Channels Per ADC:4; Data Interface:Serial, 2-Wire; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate80 Msps
Integral Nonlinearity (INL)2 LSB
InterfaceLVDS, Serial
Max Operating Temperature85 °C
Max Power Dissipation1.35 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current360 mA
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters4
Number of Elements4
Number of Inputs4
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption1.18 W
Power Dissipation1.35 W
Resolution1.5 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)70.9 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6423IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet72 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet72 pages10 years ago
Datasheet71 pages13 years ago
Datasheet7 pages17 years ago
Mouser
Datasheet71 pages16 years ago
iiiC
Datasheet71 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago