Texas Instruments ADS62P43IRGCR

Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate80 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation660 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption587 mW
Power Dissipation660 mW
Resolution1.75 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)74.8 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P43IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet78 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet77 pages12 years ago
Datasheet29 pages15 years ago
Datasheet68 pages16 years ago
Arrow Electronics
Datasheet78 pages12 years ago
iiiC
Datasheet78 pages12 years ago

Inventory History

3 month trend:
+15.80%

Alternate Parts

Price @ 1000
$ 39.93
$ 51.98
$ 51.98
Stock
106,049
319,764
319,764
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Bipolar
-
-
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P43IRGCR.

Descriptions

Descriptions of Texas Instruments ADS62P43IRGCR provided by its distributors.

Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
Dual Channel 14-Bit, 125/105/80/65 MSPS ADC with Parallel CMOS/DDR LVDS outputs | IC ADC 14BIT PIPELINED 64VQFN
64-VFQFN Exposed Pad ADS62P43 DDR LVDS Parallel ACTIVE (Last Updated: 3days ago) analog digital converter 880mum 80Msps 660mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate80 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation660 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits14
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption587 mW
Power Dissipation660 mW
Resolution1.75 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)74.8 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P43IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet78 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet77 pages12 years ago
Datasheet29 pages15 years ago
Datasheet68 pages16 years ago
Arrow Electronics
Datasheet78 pages12 years ago
iiiC
Datasheet78 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago