Texas Instruments ADS62P22IRGCR

Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate65 Msps
Differential Nonlinearity0.3 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation578 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption518 mW
Power Dissipation515 mW
Resolution1.5 B
Sampling Rate65 Msps
Signal to Noise Ratio (SNR)71.6 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P22IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet77 pages9 years ago
Datasheet77 pages12 years ago
Datasheet77 pages12 years ago
Datasheet29 pages15 years ago
Datasheet69 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.89
$ 28.22
$ 28.22
Stock
146,063
166,027
166,027
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
0.3 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P22IRGCR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS62P22IRGCR provided by its distributors.

Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Dual Channel Dual ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
DUAL CHANNEL, 12-BITS, 125/105/80/65 MSPS ADC WITH DDR LVDS/CMOS OUTPUTS
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC64
64-VFQFN Exposed Pad ADS62P22 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 880mum 175mA 65Msps 515mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate65 Msps
Differential Nonlinearity0.3 LSB
Integral Nonlinearity (INL)2 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation578 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits12
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption518 mW
Power Dissipation515 mW
Resolution1.5 B
Sampling Rate65 Msps
Signal to Noise Ratio (SNR)71.6 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P22IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet77 pages9 years ago
Datasheet77 pages12 years ago
Datasheet77 pages12 years ago
Datasheet29 pages15 years ago
Datasheet69 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago