Texas Instruments ADS62P15IRGCR

Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate125 Msps
Differential Nonlinearity0.8 LSB
Integral Nonlinearity (INL)3.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.225 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits11
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption740 mW
Power Dissipation940 mW
Resolution1.375 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)67.2 dB
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P15IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet65 pages9 years ago
Datasheet64 pages12 years ago
Datasheet29 pages15 years ago
Upverter
Datasheet65 pages12 years ago
iiiC
Datasheet65 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.42
$ 29.52
$ 29.52
Stock
124,540
199,939
199,939
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
11
11
11
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
0.8 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P15IRGCR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS62P15IRGCR provided by its distributors.

Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 125Msps 11-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
Dual Channel 11-Bits, 125 MSPS ADC With Parallel CMOS/DDR LVDS Outputs | IC ADC 11BIT PIPELINED 64VQFN
2-CH 11-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate125 Msps
Differential Nonlinearity0.8 LSB
Integral Nonlinearity (INL)3.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation1.225 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits11
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption740 mW
Power Dissipation940 mW
Resolution1.375 B
Sampling Rate125 Msps
Signal to Noise Ratio (SNR)67.2 dB
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P15IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet65 pages9 years ago
Datasheet64 pages12 years ago
Datasheet29 pages15 years ago
Upverter
Datasheet65 pages12 years ago
iiiC
Datasheet65 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago