Texas Instruments ADS6145IRHBT

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)4.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation625 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current123 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption417 mW
Power Dissipation625 mW
Resolution1.75 B
Sampling Rate125 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)74.5 dB
Supply TypeAnalog, Digital, Single
TerminationSMD/SMT
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6145IRHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages9 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages16 years ago
Farnell
Datasheet67 pages12 years ago
Datasheet67 pages7 years ago
Upverter
Datasheet67 pages12 years ago
element14 APAC
Datasheet67 pages10 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
iiiC
Datasheet67 pages12 years ago

Inventory History

3 month trend:
+2.05%

Alternate Parts

Price @ 1000
$ 53.14
$ 38.88
$ 38.88
Stock
160,651
152,679
152,679
Authorized Distributors
4
1
1
Case/Package
VQFN
QFN
QFN
Number of Pins
32
32
32
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
DDR, LVDS, Parallel
LVDS, Parallel, Serial
LVDS, Parallel, Serial
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6145IRHBT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS6145IRHBT provided by its distributors.

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Single Channel Single ADC Pipelined 125Msps 14-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
14-BITS, 125/105/80/65 MSPS ADC WITH DDR LVDS/CMOS OUTPUTS | IC ADC 14BIT PIPELINED 32VQFN
32-VFQFN Exposed Pad ADS6145 DDR LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 900mum 123mA 125Msps 625mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Conversion Rate125 Msps
Integral Nonlinearity (INL)4.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation625 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current123 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits14
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityBipolar
Power Consumption417 mW
Power Dissipation625 mW
Resolution1.75 B
Sampling Rate125 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)74.5 dB
Supply TypeAnalog, Digital, Single
TerminationSMD/SMT
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6145IRHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet67 pages9 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages16 years ago
Farnell
Datasheet67 pages12 years ago
Datasheet67 pages7 years ago
Upverter
Datasheet67 pages12 years ago
element14 APAC
Datasheet67 pages10 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
iiiC
Datasheet67 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago