Texas Instruments ADS58J64IRMPR

Quad-channel, 14-bit, 1-GSPS telecom receiver and feedback IC 72-VQFN -40 to 85
Production

Technical Specifications

Physical
Number of Pins72
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs4
Dimensions
Height1 mm
Length10 mm
Thickness900 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58J64IRMPR.

Texas Instruments
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet88 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 474.32
$ 535.86
$ 535.86
Stock
37,631
108,392
108,392
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
72
72
72
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58J64IRMPR.

Descriptions

Descriptions of Texas Instruments ADS58J64IRMPR provided by its distributors.

Quad-channel, 14-bit, 1-GSPS telecom receiver and feedback IC 72-VQFN -40 to 85
IC CAP TO DGT 14BIT 500M 72VQFN
RF Receiver 1.15V/1.9V 72-Pin VQFN EP T/R
4-Ch 14Bit 500Msps Receiver And Feedback

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins72
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs4
Dimensions
Height1 mm
Length10 mm
Thickness900 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58J64IRMPR.

Texas Instruments
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet88 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago