Texas Instruments ADS58C28IRGCT

Dual-Channel, 11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate200 Msps
Differential Nonlinearity0.6 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation710 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.75 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits11
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage1.8 V
PackagingTape and Reel
Power Consumption505 mW
Power Dissipation710 mW
Resolution1.375 B
Sampling Rate200 Msps
Signal to Noise Ratio (SNR)66.4 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58C28IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet67 pages10 years ago
SHENGYU ELECTRONICS
Datasheet69 pages2 years ago
Arrow Electronics
Datasheet67 pages12 years ago
iiiC
Datasheet67 pages12 years ago

Inventory History

3 month trend:
+0.38%

Alternate Parts

Price @ 1000
$ 73.905
$ 61.904
$ 61.904
Stock
203,215
151,683
151,683
Authorized Distributors
1
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
11
11
11
Sampling Rate
200 Msps
200 Msps
200 Msps
Polarity
-
-
-
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
0.6 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
1.75 V
1.75 V
1.75 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58C28IRGCT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS58C28IRGCT provided by its distributors.

Dual-Channel, 11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 200Msps 11-bit Parallel/LVDS 64-Pin VQFN EP T/R
64-VFQFN Exposed Pad ADS58C28 LVDS Parallel ACTIVE (Last Updated: 6days ago) analog digital converter 880mum 163mA 200Msps 710mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate200 Msps
Differential Nonlinearity0.6 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation710 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.75 V
Number of A/D Converters2
Number of Analog Inputs2
Number of Bits11
Number of Channels2
Number of Converters2
Number of Elements2
Number of Inputs2
Operating Supply Voltage1.8 V
PackagingTape and Reel
Power Consumption505 mW
Power Dissipation710 mW
Resolution1.375 B
Sampling Rate200 Msps
Signal to Noise Ratio (SNR)66.4 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58C28IRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet67 pages10 years ago
SHENGYU ELECTRONICS
Datasheet69 pages2 years ago
Arrow Electronics
Datasheet67 pages12 years ago
iiiC
Datasheet67 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago