Texas Instruments ADS5522IPAP

12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Production

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate80 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation594 mW
Max Supply Voltage3.6 V
Manufacturer Package IdentifierPAP
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current201 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PackagingBulk
PolarityBipolar
Power Consumption660 mW
Power Dissipation541 mW
Resolution1.5 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)70.5 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5522IPAP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet32 pages14 years ago
Mouser
Datasheet32 pages16 years ago
SHENGYU ELECTRONICS
Datasheet31 pages2 years ago
Farnell
Datasheet28 pages18 years ago
DigiKey
Datasheet29 pages19 years ago
iiiC
Datasheet32 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 31.5
$ 21.29
$ 23.4
Stock
135,535
277,599
325,555
Authorized Distributors
2
1
1
Case/Package
-
-
QFP
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
-
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5522IPAP.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5522IPAP provided by its distributors.

12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Single Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
Converters - Analog to Digital (ADC) 12-Bit, 80MSPS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:80 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes
IC, SM 12-BIT ADC,WAFFLE80; Resolution:12bit; Input Type:Differential; Interface Type:Parallel, Serial; IC Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Case Style:HTQFP; Base Number:5522; Conversion Time:80µs; IC Generic Number:5522; Linearity Error:5%; Linearity Error ADC / DAC +:5LSB; Linearity Error ADC / DAC -:5LSB; Logic Function Number:5522; Max Operating Temperature:85°C; Max Supply Voltage:3.3V; Min Supply Voltage:3V; Min Temperature Operating:-40°C; No. of Bits:12; No. of Channels:1; Packaging Type:Waffle Tray; Sampling Rate:80Msps; Termination Type:SMD; Power Dissipation:660mW; SNR:70.1dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate80 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation594 mW
Max Supply Voltage3.6 V
Manufacturer Package IdentifierPAP
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current201 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PackagingBulk
PolarityBipolar
Power Consumption660 mW
Power Dissipation541 mW
Resolution1.5 B
Sampling Rate80 Msps
Signal to Noise Ratio (SNR)70.5 dB
Supply TypeAnalog, Digital, Single
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5522IPAP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet32 pages14 years ago
Mouser
Datasheet32 pages16 years ago
SHENGYU ELECTRONICS
Datasheet31 pages2 years ago
Farnell
Datasheet28 pages18 years ago
DigiKey
Datasheet29 pages19 years ago
iiiC
Datasheet32 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago