Texas Instruments ADS5521IPAPG4

12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate105 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation611 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current223 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PolarityBipolar
Power Consumption736 mW
Power Dissipation611 mW
Resolution1.5 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)70.5 dB
Spurious-free dynamic range (SFDR)86 dB
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5521IPAPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet37 pages13 years ago
Mouser
Datasheet40 pages16 years ago
iiiC
Datasheet35 pages11 years ago

Alternate Parts

Price @ 1000
$ 46.851
$ 46.851
Stock
12,281
91,956
91,956
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5521IPAPG4.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS5521IPAPG4 provided by its distributors.

12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Single Channel Single ADC Pipelined 105Msps 12-bit Parallel 64-Pin HTQFP EP Tray
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:105MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-HTQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins64
Technical
Conversion Rate105 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel, SPI, Serial
Max Operating Temperature85 °C
Max Power Dissipation611 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current223 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage3.3 V
PolarityBipolar
Power Consumption736 mW
Power Dissipation611 mW
Resolution1.5 B
Sampling Rate105 Msps
Signal to Noise Ratio (SNR)70.5 dB
Spurious-free dynamic range (SFDR)86 dB
Supply TypeAnalog, Digital, Single

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5521IPAPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet37 pages13 years ago
Mouser
Datasheet40 pages16 years ago
iiiC
Datasheet35 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago