Texas Instruments ADS54T01IZAYR

ADC Single Pipelined 750Msps 12-Bit DDR LVDS 196-Pin NFBGA T/R
Production

Technical Specifications

Physical
Case/PackageBGA
Number of Pins196
Technical
Conversion Rate750 Msps
InterfaceDDR, LVDS
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits12
Number of Converters1
Number of Inputs1
PackagingTape & Reel (TR)
Power Consumption1.2 W
Resolution1.5 B
Sampling Rate750 Msps
Signal to Noise Ratio (SNR)61.2 dB
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS54T01IZAYR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet45 pages10 years ago
Datasheet43 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 204.188
$ 227.46
Stock
48,769
141,715
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
196
196
Number of Bits
12
12
Sampling Rate
750 Msps
750 Msps
Polarity
-
-
Interface
DDR, LVDS
DDR, LVDS
Integral Nonlinearity (INL)
-
5 LSB
Differential Nonlinearity
-
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS54T01IZAYR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS54T01IZAYR provided by its distributors.

ADC Single Pipelined 750Msps 12-Bit DDR LVDS 196-Pin NFBGA T/R
ADC General Purpose 1 ADC 12bit 1.8V/3.3V 196-Pin NFBGA T/R
1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85
Analog to Digital Converters - ADC 1-ch 750MSPS BTS Feedback & Recvr IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins196
Technical
Conversion Rate750 Msps
InterfaceDDR, LVDS
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits12
Number of Converters1
Number of Inputs1
PackagingTape & Reel (TR)
Power Consumption1.2 W
Resolution1.5 B
Sampling Rate750 Msps
Signal to Noise Ratio (SNR)61.2 dB
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS54T01IZAYR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet45 pages10 years ago
Datasheet43 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago