Texas Instruments ADS54J42IRMPT

Dual-Channel, 14-Bit, 625-MSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
Production

Technical Specifications

Physical
Number of Pins72
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Power Consumption1.94 W
Dimensions
Height1 mm
Length10 mm
Thickness900 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS54J42IRMPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet78 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 434.98
$ 400.705
Stock
111,503
66,512
Authorized Distributors
2
1
Case/Package
-
VQFN
Number of Pins
72
72
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS54J42IRMPT.

Descriptions

Descriptions of Texas Instruments ADS54J42IRMPT provided by its distributors.

Dual-Channel, 14-Bit, 625-MSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
2-Channel Dual ADC Pipelined 625Msps 14-bit JESD204B 72-Pin VQFN EP T/R
DUAL 14-BITS 625 MSPS ADC'S (MCM)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins72
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Inputs2
Power Consumption1.94 W
Dimensions
Height1 mm
Length10 mm
Thickness900 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS54J42IRMPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet78 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago